Part Details for TAZH107K004CLMT0745 by Kyocera AVX Components
Overview of TAZH107K004CLMT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH107K004CLMT0745
TAZH107K004CLMT0745 CAD Models
TAZH107K004CLMT0745 Part Data Attributes
|
TAZH107K004CLMT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107K004CLMT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107K004CLMT0745
This table gives cross-reference parts and alternative options found for TAZH107K004CLMT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107K004CLMT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107K004LKMC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K004CLMT0745 vs TAZH107K004LKMC0700 |
T409H107K004MB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107K004CLMT0745 vs T409H107K004MB42517610 |
T409H107K004CC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH107K004CLMT0745 vs T409H107K004CC42517280 |
T409H107K004AK7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | KEMET Corporation | TAZH107K004CLMT0745 vs T409H107K004AK7280 |
T497H107K004CB622A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K004CLMT0745 vs T497H107K004CB622A7610 |
T497H107K004BH6118 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K004CLMT0745 vs T497H107K004BH6118 |
TAZH107K004LSLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107K004CLMT0745 vs TAZH107K004LSLB9H00 |
T429H107K004DK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107K004CLMT0745 vs T429H107K004DK42517610 |
T429H107K004PH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107K004CLMT0745 vs T429H107K004PH42507005 |
T497H107K004AH6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH107K004CLMT0745 vs T497H107K004AH6315 |