Part Details for TAZH107J015CBSC0824 by Kyocera AVX Components
Overview of TAZH107J015CBSC0824 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH107J015CBSC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5887
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZH107J015CBSC0824 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9500 / $36.8200 | Buy Now |
DISTI #
478-TAZH107J015CBSC0824-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0656 | Buy Now |
DISTI #
TAZH107J015CBSC082
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Custom Tape W/Leader (Alt: TAZH107J015CBSC082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TAZH107J15CBSC82
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$37.0100 | Order Now |
Part Details for TAZH107J015CBSC0824
TAZH107J015CBSC0824 CAD Models
TAZH107J015CBSC0824 Part Data Attributes
|
TAZH107J015CBSC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH107J015CBSC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH107J015CBSC0824
This table gives cross-reference parts and alternative options found for TAZH107J015CBSC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH107J015CBSC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H107J015DCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | KEMET Corporation | TAZH107J015CBSC0824 vs T429H107J015DCTLVL7005 |
T429H107J015AC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915 | KEMET Corporation | TAZH107J015CBSC0824 vs T429H107J015AC42527005 |
TAZH107J015CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015CRLD9000 |
TAZH107J015LEMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015LEMZ0H00 |
TAZH107J015CSMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015CSMB0H45 |
TAZH107J015CBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015CBLB0H45 |
TAZH107J015CASZ0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015CASZ0845 |
TAZH107J015CAMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015CAMD0H23 |
TAZH107J015CALC0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015CALC0845 |
TAZH107J015LDLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | TAZH107J015CBSC0824 vs TAZH107J015LDLB9900 |