Part Details for TAZH106M035CFSZ0023 by Kyocera AVX Components
Overview of TAZH106M035CFSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH106M035CFSZ0023
TAZH106M035CFSZ0023 CAD Models
TAZH106M035CFSZ0023 Part Data Attributes
|
TAZH106M035CFSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH106M035CFSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH106M035CFSZ0023
This table gives cross-reference parts and alternative options found for TAZH106M035CFSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH106M035CFSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MC106MBHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH106M035CFSZ0023 vs CWR29MC106MBHBW |
CWR19MB106MMHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH106M035CFSZ0023 vs CWR19MB106MMHA |
TAZH106M035CRST0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CFSZ0023 vs TAZH106M035CRST0924 |
TAZH106M035CKST0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CFSZ0023 vs TAZH106M035CKST0024 |
TAZH106M035CFLC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CFSZ0023 vs TAZH106M035CFLC0023 |
TAZH106M035CESB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CFSZ0023 vs TAZH106M035CESB0923 |
TAZH106M035CCSD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CFSZ0023 vs TAZH106M035CCSD0945 |
TAZH106M035CBLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH106M035CFSZ0023 vs TAZH106M035CBLBT945 |
T419H106M035CB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH106M035CFSZ0023 vs T419H106M035CB4251 |
T419H106M035PB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2915 | KEMET Corporation | TAZH106M035CFSZ0023 vs T419H106M035PB42507610 |