Part Details for TAZH106M035CBSB0024 by Kyocera AVX Components
Overview of TAZH106M035CBSB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH106M035CBSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7268
|
Newark | Capacitor,10Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH106M035CBSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $12.1600 | Buy Now |
DISTI #
478-TAZH106M035CBSB0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4800 | Buy Now |
DISTI #
TAZH106M035CBSB002
|
Avnet Americas | Cap Tant Solid 10uF 35V H CASE 20% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk (Alt: TAZH106M035CBSB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$8.4753 | Buy Now |
DISTI #
581-TAZH106M35CBSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$10.3900 / $10.9400 | Order Now |
Part Details for TAZH106M035CBSB0024
TAZH106M035CBSB0024 CAD Models
TAZH106M035CBSB0024 Part Data Attributes
|
TAZH106M035CBSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH106M035CBSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH106M035CBSB0024
This table gives cross-reference parts and alternative options found for TAZH106M035CBSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH106M035CBSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MC106MBHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH106M035CBSB0024 vs CWR29MC106MBHBW |
CWR19MB106MMHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH106M035CBSB0024 vs CWR19MB106MMHA |
TAZH106M035CRST0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CBSB0024 vs TAZH106M035CRST0924 |
TAZH106M035CKST0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CBSB0024 vs TAZH106M035CKST0024 |
TAZH106M035CFSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CBSB0024 vs TAZH106M035CFSZ0023 |
TAZH106M035CFLC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CBSB0024 vs TAZH106M035CFLC0023 |
TAZH106M035CESB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CBSB0024 vs TAZH106M035CESB0923 |
TAZH106M035CCSD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106M035CBSB0024 vs TAZH106M035CCSD0945 |
TAZH106M035CBLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH106M035CBSB0024 vs TAZH106M035CBLBT945 |
T419H106M035CB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH106M035CBSB0024 vs T419H106M035CB4251 |