Part Details for TAZH106K035LBMC0824 by Kyocera AVX Components
Overview of TAZH106K035LBMC0824 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH106K035LBMC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29MC106KCHB
|
TTI | Tantalum Capacitors - Solid SMD 10UF 35V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 39 In Stock |
|
$26.3300 / $29.2700 | Buy Now |
Part Details for TAZH106K035LBMC0824
TAZH106K035LBMC0824 CAD Models
TAZH106K035LBMC0824 Part Data Attributes
|
TAZH106K035LBMC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH106K035LBMC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH106K035LBMC0824
This table gives cross-reference parts and alternative options found for TAZH106K035LBMC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH106K035LBMC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D106X9035H8H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH106K035LBMC0824 vs 194D106X9035H8H |
CWR19MB106KTHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LBMC0824 vs CWR19MB106KTHB |
CWR29MC106KZHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH106K035LBMC0824 vs CWR29MC106KZHCW |
TAZH106K035LDLC9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LBMC0824 vs TAZH106K035LDLC9800 |
TAZH106K035LDMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LBMC0824 vs TAZH106K035LDMZ0845 |
TAZH106K035LGST0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LBMC0824 vs TAZH106K035LGST0024 |
T497H106K035CC642B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH106K035LBMC0824 vs T497H106K035CC642B7610 |
T419H106K035PK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915 | KEMET Corporation | TAZH106K035LBMC0824 vs T419H106K035PK42507005 |
TAZH106K035LSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LBMC0824 vs TAZH106K035LSLZ0H23 |
TAZH106K035LLLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LBMC0824 vs TAZH106K035LLLB0723 |