Part Details for TAZG686M010LWSB0900 by Kyocera AVX Components
Results Overview of TAZG686M010LWSB0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZG686M010LWSB0900 Information
TAZG686M010LWSB0900 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZG686M010LWSB0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZG686M010LWSB0900-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7318 | Buy Now |
DISTI #
TAZG686M010LWSB0900
|
Avnet Americas | Cap Tant Solid 68uF 10VDC G CASE 20% 6727-31 Waffle Pack - Waffle Pack (Alt: TAZG686M010LWSB0900) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.1808 / $7.6244 | Buy Now |
DISTI #
581-TAZG686M10LWSB9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 10V 20% G RoHS: Compliant | 0 |
|
$9.7400 / $15.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks | 0 |
|
$7.8200 | Buy Now |
DISTI #
TAZG686M010LWSB0900
|
TTI | Tantalum Capacitors - Solid SMD 68UF 10V 20% G RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$7.1700 / $7.7600 | Buy Now |
Part Details for TAZG686M010LWSB0900
TAZG686M010LWSB0900 CAD Models
TAZG686M010LWSB0900 Part Data Attributes
|
TAZG686M010LWSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686M010LWSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2711,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 270 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686M010LWSB0900
This table gives cross-reference parts and alternative options found for TAZG686M010LWSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686M010LWSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR16FH686MCGA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FH686MCGA |
CWR16FB686MBGB/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FB686MBGB/TR |
CWR16FH686MBGZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FH686MBGZ |
CWR16FB686MCGC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FB686MCGC |
CWR16FH686MBGC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FH686MBGC |
CWR16FH686MBGZ/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FH686MBGZ/HR |
CWR16FC686MCGB/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FC686MCGB/PR |
CWR16FB686MBGZ/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FB686MBGZ/HR |
CWR16FB686MBGB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FB686MBGB |
CWR16FC686MBGB/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | TAZG686M010LWSB0900 vs CWR16FC686MBGB/TR |