There are no models available for this part yet.
Overview of TAZG686K015LRMC0823 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZG686K015LRMC0823 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR29HC686KCGA\TR
|
TTI | Tantalum Capacitors - Solid SMD 68UF 15V 10% G Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$23.7500 / $28.3900 | Buy Now |
CAD Models for TAZG686K015LRMC0823 by Kyocera AVX Components
Part Data Attributes for TAZG686K015LRMC0823 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2711
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
275 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2711
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG686K015LRMC0823
This table gives cross-reference parts and alternative options found for TAZG686K015LRMC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K015LRMC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG686K015CEMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015CEMZ0924 |
TAZG686K015CFSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015CFSB0H00 |
TAZG686K015CGSB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015CGSB0700 |
TAZG686K015CKLD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015CKLD0824 |
T419G686K015AC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG686K015LRMC0823 vs T419G686K015AC42507640 |
TAZG686K015CLLD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015CLLD0900 |
TAZG686K015LDLD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015LDLD0923 |
TAZG686K015LFLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015LFLC0H23 |
TAZG686K015LGLC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015LGLC0723 |
TAZG686K015LKST0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K015LRMC0823 vs TAZG686K015LKST0H24 |