Part Details for TAZG686K010CBSB0000 by Kyocera AVX Components
Overview of TAZG686K010CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG686K010CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7217
|
Newark | Capacitor,68Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG686K010CBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $8.5700 | Buy Now |
DISTI #
478-TAZG686K010CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5643 | Buy Now |
DISTI #
TAZG686K010CBSB000
|
Avnet Americas | Cap Tant Solid 68uF 10V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk (Alt: TAZG686K010CBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 1272 Factory Stock |
|
$6.1582 | Buy Now |
DISTI #
581-TAZG686K10CBSB00
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 10V 10% G RoHS: Not Compliant | 0 |
|
$7.3000 / $7.3200 | Order Now |
DISTI #
TAZG686K010CBSB0000
|
TTI | Tantalum Capacitors - Solid SMD 68UF 10V 10% G Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.6900 / $8.7900 | Buy Now |
Part Details for TAZG686K010CBSB0000
TAZG686K010CBSB0000 CAD Models
TAZG686K010CBSB0000 Part Data Attributes
|
TAZG686K010CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686K010CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686K010CBSB0000
This table gives cross-reference parts and alternative options found for TAZG686K010CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686K010CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FC686KDGZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs CWR29FC686KDGZ |
CWR29FB686KDGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs CWR29FB686KDGBW |
CWR19FH686KBGBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs CWR19FH686KBGBTR13 |
TAZG686K010CWMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs TAZG686K010CWMZ0023 |
TAZG686K010LESC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs TAZG686K010LESC0845 |
TAZG686K010CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs TAZG686K010CWLB0800 |
TAZG686K010CDLD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs TAZG686K010CDLD0845 |
TAZG686K010LWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs TAZG686K010LWSZ0000 |
TAZG686K010CWMC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | TAZG686K010CBSB0000 vs TAZG686K010CWMC0745 |
TAZG686K010CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG686K010CBSB0000 vs TAZG686K010CSSD0023 |