Part Details for TAZG476K006CBSZ0900 by Kyocera AVX Components
Overview of TAZG476K006CBSZ0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG476K006CBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7174
|
Newark | Capacitor,47Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG476K006CBSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.9300 | Buy Now |
DISTI #
478-TAZG476K006CBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3995 | Buy Now |
DISTI #
TAZG476K006CBSZ090
|
Avnet Americas | Cap Tant Solid 47uF 6V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD 1.1 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: TAZG476K006CBSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.4135 / $3.5892 | Buy Now |
DISTI #
581-TAZG476K6CBSZ09
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$3.7800 / $4.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$3.8100 | Buy Now |
Part Details for TAZG476K006CBSZ0900
TAZG476K006CBSZ0900 CAD Models
TAZG476K006CBSZ0900 Part Data Attributes
|
TAZG476K006CBSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K006CBSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K006CBSZ0900
This table gives cross-reference parts and alternative options found for TAZG476K006CBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K006CBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR09DC476KCB | Kyocera AVX Components | $25.7263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs CWR09DC476KCB |
TAZG476K006CRSZ0000 | Kyocera AVX Components | $4.8711 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs TAZG476K006CRSZ0000 |
CWR09DB476KCB | Kyocera AVX Components | $25.7263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs CWR09DB476KCB |
TAZG476K006LRSZ0H00 | Kyocera AVX Components | $5.2667 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | TAZG476K006CBSZ0900 vs TAZG476K006LRSZ0H00 |
CWR09DC476KC | Kyocera AVX Components | $23.8299 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs CWR09DC476KC |
CWR09DC476KBBTR | Kyocera AVX Components | $19.0061 | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs CWR09DC476KBBTR |
TAZG476K006CBSZ0800 | Kyocera AVX Components | $4.9955 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs TAZG476K006CBSZ0800 |
CWR09DC476KA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs CWR09DC476KA |
CWR09DH476KBA | Kyocera AVX Components | $15.1760 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | TAZG476K006CBSZ0900 vs CWR09DH476KBA |
194D476X9006G2T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | TAZG476K006CBSZ0900 vs 194D476X9006G2T |