Part Details for TAZG336K015LGLT0024 by Kyocera AVX Components
Overview of TAZG336K015LGLT0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG336K015LGLT0024
TAZG336K015LGLT0024 CAD Models
TAZG336K015LGLT0024 Part Data Attributes
|
TAZG336K015LGLT0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336K015LGLT0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336K015LGLT0024
This table gives cross-reference parts and alternative options found for TAZG336K015LGLT0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336K015LGLT0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336K015LWST0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K015LGLT0024 vs TAZG336K015LWST0H23 |
T419G336K015SB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | TAZG336K015LGLT0024 vs T419G336K015SB42517005 |
T419G336K015AHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG336K015LGLT0024 vs T419G336K015AHWAFL |
T419G336K015MH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | TAZG336K015LGLT0024 vs T419G336K015MH42507280 |
TAZG336K015LRLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K015LGLT0024 vs TAZG336K015LRLB0724 |
TAZG336K015LGSB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K015LGLT0024 vs TAZG336K015LGSB0924 |
TAZG336K015LKMB0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K015LGLT0024 vs TAZG336K015LKMB0023 |
T497G336K015CT631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG336K015LGLT0024 vs T497G336K015CT631A7280 |
TAZG336K015LALB0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K015LGLT0024 vs TAZG336K015LALB0923 |
TAZG336K015CELT0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K015LGLT0024 vs TAZG336K015CELT0924 |