There are no models available for this part yet.
Overview of TAZG336K015LBSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZG336K015LBSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R6295
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZG336K015LBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.3300 | Buy Now | |
DISTI #
478-TAZG336K015LBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9630 | Buy Now | |
DISTI #
TAZG336K015LBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZG336K015LBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.8278 | Buy Now | |
DISTI #
581-TAZG336K015LBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.3300 / $4.7300 | Order Now |
CAD Models for TAZG336K015LBSZ0000 by Kyocera AVX Components
Part Data Attributes for TAZG336K015LBSZ0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2611
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
275 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
270 mA
|
Size Code
|
2711
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for TAZG336K015LBSZ0000
This table gives cross-reference parts and alternative options found for TAZG336K015LBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336K015LBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HC336KTGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HC336KTGC |
CWR29HC336KCGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336K015LBSZ0000 vs CWR29HC336KCGC |
CWR29HB336KCGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG336K015LBSZ0000 vs CWR29HB336KCGCTR |
CWR16HH336KCGC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HH336KCGC/PR |
CWR16HH336KBGA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HH336KBGA/PR |
CWR16HB336KBGZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HB336KBGZ/HR |
CWR16HB336KCGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HB336KCGA |
CWR16HC336KCGC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HC336KCGC/HR |
CWR16HH336KCGA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HH336KCGA/TR |
CWR16HC336KBGC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG336K015LBSZ0000 vs CWR16HC336KBGC/HR |