Part Details for TAZG336K010CRMB0800 by Kyocera AVX Components
Overview of TAZG336K010CRMB0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG336K010CRMB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09FC336KB\M100
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% G Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$5.8400 / $7.7800 | Buy Now |
DISTI #
CWR09FC336KB\M500
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% G Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.8300 / $6.0700 | Buy Now |
DISTI #
CWR09FC336KB\TR
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% G Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.9000 / $9.0900 | Buy Now |
Part Details for TAZG336K010CRMB0800
TAZG336K010CRMB0800 CAD Models
TAZG336K010CRMB0800 Part Data Attributes
|
TAZG336K010CRMB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336K010CRMB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336K010CRMB0800
This table gives cross-reference parts and alternative options found for TAZG336K010CRMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336K010CRMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336K010LKLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010LKLB0824 |
TAZG336K010LLMT0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010LLMT0745 |
TAZG336K010LSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010LSLZ0824 |
T497G336K010CT6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG336K010CRMB0800 vs T497G336K010CT6215 |
TAZG336K010LELB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010LELB0000 |
TAZG336K010CCLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010CCLB0900 |
TAZG336K010CBMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010CBMT0H45 |
TAZG336K010LCLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010LCLZ0923 |
TAZG336K010LALT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010LALT0024 |
TAZG336K010CSMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2711, | Kyocera AVX Components | TAZG336K010CRMB0800 vs TAZG336K010CSMZ0024 |