Part Details for TAZG226M020CBSZ0000 by Kyocera AVX Components
Overview of TAZG226M020CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG226M020CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7097
|
Newark | Capacitor,22Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG226M020CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.6600 | Buy Now |
DISTI #
478-TAZG226M020CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1812 | Buy Now |
DISTI #
TAZG226M020CBSZ000
|
Avnet Americas | Cap Tant Solid 22uF 20V G CASE 20% (6.73 X 2.79 X 2.79mm) SMD Bulk - Custom Tape W/Leader (Alt: TAZG226M020CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.2755 | Buy Now |
DISTI #
581-TAZG226M020CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.9000 / $4.2700 | Order Now |
Part Details for TAZG226M020CBSZ0000
TAZG226M020CBSZ0000 CAD Models
TAZG226M020CBSZ0000 Part Data Attributes
|
TAZG226M020CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226M020CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 90 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226M020CBSZ0000
This table gives cross-reference parts and alternative options found for TAZG226M020CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226M020CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JC226MAGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020CBSZ0000 vs CWR19JC226MAGATR13 |
TAZG226M020LFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020CBSZ0000 vs TAZG226M020LFLB0923 |
TAZG226M020LELT0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020CBSZ0000 vs TAZG226M020LELT0H45 |
TAZG226M020LDLD0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020CBSZ0000 vs TAZG226M020LDLD0945 |
TAZG226M020CSSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020CBSZ0000 vs TAZG226M020CSSD0H45 |
TAZG226M020CSLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG226M020CBSZ0000 vs TAZG226M020CSLBT745 |
T497G226M020CH612C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226M020CBSZ0000 vs T497G226M020CH612C7640 |
TAZG226M020CRLBTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG226M020CBSZ0000 vs TAZG226M020CRLBTH45 |
TAZG226M020CLSC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226M020CBSZ0000 vs TAZG226M020CLSC0023 |
T497G226M020CH622B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG226M020CBSZ0000 vs T497G226M020CH622B7640 |