Part Details for TAZG226K015CWSZ0800 by Kyocera AVX Components
Overview of TAZG226K015CWSZ0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG226K015CWSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7078
|
Newark | Taz 50 Comm Rohs Compliant: Yes |Kyocera Avx TAZG226K015CWSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.0600 | Buy Now |
DISTI #
478-TAZG226K015CWSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7125 | Buy Now |
DISTI #
TAZG226K015CWSZ080
|
Avnet Americas | Cap Tant Solid 22uF 15V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD Waffle Pack (Alt: TAZG226K015CWSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.2959 | Buy Now |
DISTI #
581-TAZG226K15CWSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.2400 / $4.6500 | Order Now |
Part Details for TAZG226K015CWSZ0800
TAZG226K015CWSZ0800 CAD Models
TAZG226K015CWSZ0800 Part Data Attributes
|
TAZG226K015CWSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226K015CWSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226K015CWSZ0800
This table gives cross-reference parts and alternative options found for TAZG226K015CWSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226K015CWSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HH226KCGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CWSZ0800 vs CWR29HH226KCGC |
CWR29HK226KBGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226K015CWSZ0800 vs CWR29HK226KBGATR |
CWR26HH226KBGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711 | Vishay Intertechnologies | TAZG226K015CWSZ0800 vs CWR26HH226KBGA |
TAZG226K015CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226K015CWSZ0800 vs TAZG226K015CBSZ0000 |
CWR09HK226KDCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226K015CWSZ0800 vs CWR09HK226KDCTR13 |
CWR09HK226KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226K015CWSZ0800 vs CWR09HK226KCB |
TAZG226K015CBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226K015CWSZ0800 vs TAZG226K015CBLB0800 |
CWR29HB226KCGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226K015CWSZ0800 vs CWR29HB226KCGCW |
CWR29HC226KBGZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226K015CWSZ0800 vs CWR29HC226KBGZ |
CWR29HK226KDGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226K015CWSZ0800 vs CWR29HK226KDGB |