Part Details for TAZG226J025LKSZ0024 by Kyocera AVX Components
Overview of TAZG226J025LKSZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226J025LKSZ0024
TAZG226J025LKSZ0024 CAD Models
TAZG226J025LKSZ0024 Part Data Attributes
|
TAZG226J025LKSZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226J025LKSZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226J025LKSZ0024
This table gives cross-reference parts and alternative options found for TAZG226J025LKSZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226J025LKSZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419G226J025CKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | KEMET Corporation | TAZG226J025LKSZ0024 vs T419G226J025CKTLVL7005 |
TAZG226J025LELB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LELB0823 |
TAZG226J025LDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LDLC0H45 |
TAZG226J025LLLT0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LLLT0000 |
TAZG226J025LRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LRLC0924 |
TAZG226J025LCSB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LCSB0024 |
TAZG226J025LRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LRSD0023 |
TAZG226J025LRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LRSZ0924 |
TAZG226J025LSLT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LSLT0900 |
TAZG226J025LCLD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J025LKSZ0024 vs TAZG226J025LCLD0845 |