Part Details for TAZG226J020CRLC9H45 by Kyocera AVX Components
Overview of TAZG226J020CRLC9H45 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG226J020CRLC9H45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZG226J020CRLC9H4
|
Avnet Americas | (Alt: TAZG226J020CRLC9H4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 48 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAZG226J020CRLC9H45
TAZG226J020CRLC9H45 CAD Models
TAZG226J020CRLC9H45 Part Data Attributes
|
TAZG226J020CRLC9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226J020CRLC9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 90 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG226J020CRLC9H45
This table gives cross-reference parts and alternative options found for TAZG226J020CRLC9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226J020CRLC9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JH226JAGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J020CRLC9H45 vs CWR19JH226JAGATR13 |
CWR29JC226JZGBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226J020CRLC9H45 vs CWR29JC226JZGBTR13 |
CWR16JB226JBGC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG226J020CRLC9H45 vs CWR16JB226JBGC/HR |
CWR29JK226JBGAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG226J020CRLC9H45 vs CWR29JK226JBGAW |
CWR19JB226JZGBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226J020CRLC9H45 vs CWR19JB226JZGBTR13 |
CWR19JK226JAGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J020CRLC9H45 vs CWR19JK226JAGCW |
CWR29JH226JBGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J020CRLC9H45 vs CWR29JH226JBGATR |
CWR16JB226JCGZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG226J020CRLC9H45 vs CWR16JB226JCGZ/PR |
T419G226J020PCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2711, | KEMET Corporation | TAZG226J020CRLC9H45 vs T419G226J020PCTLVL |
TAZG226J020LWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2711, | Kyocera AVX Components | TAZG226J020CRLC9H45 vs TAZG226J020LWSC0H24 |