Part Details for TAZG156K025LBSB0H45 by Kyocera AVX Components
Overview of TAZG156K025LBSB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156K025LBSB0H45
TAZG156K025LBSB0H45 CAD Models
TAZG156K025LBSB0H45 Part Data Attributes
|
TAZG156K025LBSB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156K025LBSB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 240 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156K025LBSB0H45
This table gives cross-reference parts and alternative options found for TAZG156K025LBSB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156K025LBSB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KB156KMGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG156K025LBSB0H45 vs CWR19KB156KMGC |
TAZG156K025CBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025CBSZ0745 |
TAZG156K025LELB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025LELB9800 |
TAZG156K025LCSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025LCSB0745 |
TAZG156K025LKLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025LKLZ0023 |
TAZG156K025LRLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025LRLZ0923 |
TAZG156K025CALB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025CALB0923 |
TAZG156K025CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025CBLC0745 |
T497G156K025CT632C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG156K025LBSB0H45 vs T497G156K025CT632C7280 |
TAZG156K025LCLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K025LBSB0H45 vs TAZG156K025LCLB0023 |