Part Details for TAZG156J020CFLT0745 by Kyocera AVX Components
Overview of TAZG156J020CFLT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156J020CFLT0745
TAZG156J020CFLT0745 CAD Models
TAZG156J020CFLT0745 Part Data Attributes
|
TAZG156J020CFLT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156J020CFLT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156J020CFLT0745
This table gives cross-reference parts and alternative options found for TAZG156J020CFLT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156J020CFLT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T409G156J020SC4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP | TAZG156J020CFLT0745 vs T409G156J020SC4250 |
T409G156J020DC4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP | TAZG156J020CFLT0745 vs T409G156J020DC4251 |
TAZG156J020CALZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | TAZG156J020CFLT0745 vs TAZG156J020CALZ0723 |
TAZG156J020CBLDT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | TAZG156J020CFLT0745 vs TAZG156J020CBLDT045 |
TAZG156J020CFLC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | TAZG156J020CFLT0745 vs TAZG156J020CFLC0824 |
TAZG156J020CFMT0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | TAZG156J020CFLT0745 vs TAZG156J020CFMT0923 |
TAZG156J020CFSZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | TAZG156J020CFLT0745 vs TAZG156J020CFSZ0824 |
TAZG156J020CGLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | TAZG156J020CFLT0745 vs TAZG156J020CGLB0H24 |
TAZG156J020CGLT0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | TAZG156J020CFLT0745 vs TAZG156J020CGLT0800 |
TAZG156J020CGMD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | TAZG156J020CFLT0745 vs TAZG156J020CGMD0845 |