Part Details for TAZG106K025LBLC0824 by Kyocera AVX Components
Overview of TAZG106K025LBLC0824 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG106K025LBLC0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3987
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZG106K025LBLC0824 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0100 / $23.1900 | Buy Now |
DISTI #
478-TAZG106K025LBLC0824-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0466 | Buy Now |
DISTI #
TAZG106K025LBLC082
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) Bulk - Custom Tape W/Leader (Alt: TAZG106K025LBLC082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.0680 / $20.5800 | Buy Now |
DISTI #
581-TAZG106K25LC0824
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$23.8800 | Order Now |
Part Details for TAZG106K025LBLC0824
TAZG106K025LBLC0824 CAD Models
TAZG106K025LBLC0824 Part Data Attributes
|
TAZG106K025LBLC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106K025LBLC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 240 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106K025LBLC0824
This table gives cross-reference parts and alternative options found for TAZG106K025LBLC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025LBLC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025LELD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBLC0824 vs TAZG106K025LELD0923 |
TAZG106K025LGLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBLC0824 vs TAZG106K025LGLC0H23 |
T409G106K025AK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106K025LBLC0824 vs T409G106K025AK42527640 |
T409G106K025BB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | KEMET Corporation | TAZG106K025LBLC0824 vs T409G106K025BB |
T409G106K025TK42527610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106K025LBLC0824 vs T409G106K025TK42527610 |
T429G106K025DK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106K025LBLC0824 vs T429G106K025DK7640 |
TAZG106K025CCST0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBLC0824 vs TAZG106K025CCST0H24 |
TAZG106K025CDSC0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBLC0824 vs TAZG106K025CDSC0824 |
TAZG106K025CESC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBLC0824 vs TAZG106K025CESC0900 |
TAZG106K025CFLD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBLC0824 vs TAZG106K025CFLD0000 |