Part Details for TAZG106K025CRSB0023 by Kyocera AVX Components
Overview of TAZG106K025CRSB0023 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG106K025CRSB0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7013
|
Newark | Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG106K025CRSB0023 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7900 / $9.1600 | Buy Now |
DISTI #
478-10755-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2711 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
774 In Stock |
|
$7.0941 / $11.3500 | Buy Now |
DISTI #
581-TAZG106K025C
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 1.4Ohms G 10% RoHS: Compliant | 65 |
|
$8.0300 / $11.8400 | Buy Now |
|
Future Electronics | TAZ Series 10 uF ±10 % 25 V Surface Mount Molded Tantalum Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 105 Package Multiple: 105 Container: Reel | 0Reel |
|
$8.4100 / $8.4900 | Buy Now |
DISTI #
TAZG106K025CRSB0023
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 1.4Ohms G 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$7.5500 / $8.1700 | Buy Now |
DISTI #
SMC-TAZG106K025CRSB0023
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 173 |
|
RFQ |
Part Details for TAZG106K025CRSB0023
TAZG106K025CRSB0023 CAD Models
TAZG106K025CRSB0023 Part Data Attributes:
|
TAZG106K025CRSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106K025CRSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106K025CRSB0023
This table gives cross-reference parts and alternative options found for TAZG106K025CRSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025CRSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025CAMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025CAMC0945 |
TAZG106K025CCMB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025CCMB0H45 |
TAZG106K025LKMZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025LKMZ0724 |
TAZG106K025LRMD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025LRMD0723 |
TAZG106K025LDMB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025LDMB0800 |
TAZG106K025CALB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025CALB0045 |
TAZG106K025LBMB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025LBMB0824 |
TAZG106K025LRMC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025LRMC0H23 |
TAZG106K025CGLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025CGLD0724 |
TAZG106K025LKMZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0023 vs TAZG106K025LKMZ0900 |