Part Details for TAZG106K025CRSB0000 by Kyocera AVX Components
Overview of TAZG106K025CRSB0000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG106K025CRSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H1143
|
Newark | Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG106K025CRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0800 / $8.3300 | Buy Now |
DISTI #
478-TAZG106K025CRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5481 | Buy Now |
DISTI #
581-TAZG106K025CRSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 25V 10% G RoHS: Compliant | 0 |
|
$7.2700 / $12.0200 | Order Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2611 | 83 |
|
$4.8555 / $11.2050 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2611 | 28 |
|
$7.4700 / $11.2050 | Buy Now |
DISTI #
TAZG106K025CRSB0000
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 10% G Min Qty: 50 Package Multiple: 50 Container: Reel |
Americas - 150 In Stock |
|
$6.0500 | Buy Now |
Part Details for TAZG106K025CRSB0000
TAZG106K025CRSB0000 CAD Models
TAZG106K025CRSB0000 Part Data Attributes
|
TAZG106K025CRSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106K025CRSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106K025CRSB0000
This table gives cross-reference parts and alternative options found for TAZG106K025CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025CCSC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0000 vs TAZG106K025CCSC0724 |
TAZG106K025CDMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0000 vs TAZG106K025CDMZ0924 |
TAZG106K025LCMT0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0000 vs TAZG106K025LCMT0924 |
TAZG106K025CWSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106K025CRSB0000 vs TAZG106K025CWSBTH24 |
T497G106K025CT622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZG106K025CRSB0000 vs T497G106K025CT622B |
TAZG106K025CELB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0000 vs TAZG106K025CELB0045 |
T497G106K025CB642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG106K025CRSB0000 vs T497G106K025CB642B |
T497G106K025CB621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG106K025CRSB0000 vs T497G106K025CB621C |
T497G106K025AB63157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106K025CRSB0000 vs T497G106K025AB63157640 |
TAZG106K025LKSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CRSB0000 vs TAZG106K025LKSC0H24 |