Part Details for TAZF685K020CBSB0700 by Kyocera AVX Components
Overview of TAZF685K020CBSB0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF685K020CBSB0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8816
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF685K020CBSB0700 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $9.3000 | Buy Now |
DISTI #
478-TAZF685K020CBSB0700-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7805 | Buy Now |
DISTI #
TAZF685K020CBSB070
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZF685K020CBSB070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.1484 | Buy Now |
DISTI #
581-TAZF685K020CBSB7
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$8.2800 / $8.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$7.6900 | Buy Now |
Part Details for TAZF685K020CBSB0700
TAZF685K020CBSB0700 CAD Models
TAZF685K020CBSB0700 Part Data Attributes
|
TAZF685K020CBSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF685K020CBSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF685K020CBSB0700
This table gives cross-reference parts and alternative options found for TAZF685K020CBSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685K020CBSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF685K020LKMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020LKMB0H23 |
TAZF685K020LKLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020LKLB0H00 |
TAZF685K020LGLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020LGLT0H24 |
TAZF685K020CASZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020CASZ0800 |
TAZF685K020CBLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020CBLDT945 |
TAZF685K020CCMB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020CCMB0723 |
TAZF685K020LBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020LBMC0023 |
TAZF685K020LASB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020LASB0724 |
TAZF685K020CFSD0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020CFSD0823 |
TAZF685K020CKMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020CBSB0700 vs TAZF685K020CKMZ0723 |