There are no models available for this part yet.
Overview of TAZF685J020CRMB0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZF685J020CRMB0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09JC685JB\TR
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 20V 5% F Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for TAZF685J020CRMB0800 by Kyocera AVX Components
Part Data Attributes for TAZF685J020CRMB0800 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2400 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e0
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for TAZF685J020CRMB0800
This table gives cross-reference parts and alternative options found for TAZF685J020CRMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685J020CRMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF685J020CFMB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CFMB0923 |
TAZF685J020CFLB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CFLB0900 |
TAZF685J020CKST0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CKST0H23 |
TAZF685J020CCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CCSZ0924 |
TAZF685J020CDMD0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CDMD0945 |
TAZF685J020CSMT0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CSMT0924 |
TAZF685J020CGMC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CGMC0745 |
TAZF685J020CEMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020CEMT0H45 |
TAZF685J020LELC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020LELC0024 |
TAZF685J020LESZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CRMB0800 vs TAZF685J020LESZ0024 |