Part Details for TAZF336M015LWSB0900 by Kyocera AVX Components
Overview of TAZF336M015LWSB0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF336M015LWSB0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2748
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF336M015LWSB0900 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $9.7100 | Buy Now |
DISTI #
478-TAZF336M015LWSB0900-ND
|
DigiKey | CAP TANT Min Qty: 48 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1846 | Buy Now |
DISTI #
TAZF336M015LWSB090
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZF336M015LWSB090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$11.2074 | Buy Now |
DISTI #
581-TAZF336M15LWSB90
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$7.8400 / $8.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 48 Lead time: 22 Weeks | 0 |
|
$8.0300 | Buy Now |
Part Details for TAZF336M015LWSB0900
TAZF336M015LWSB0900 CAD Models
TAZF336M015LWSB0900 Part Data Attributes
|
TAZF336M015LWSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336M015LWSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.005 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 140 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336M015LWSB0900
This table gives cross-reference parts and alternative options found for TAZF336M015LWSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336M015LWSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F336M015TH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336M015LWSB0900 vs T419F336M015TH4251 |
CWR19HB336MZFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M015LWSB0900 vs CWR19HB336MZFBW |
T419F336M015PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M015LWSB0900 vs T419F336M015PHTLVL7280 |
T419F336M015MHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M015LWSB0900 vs T419F336M015MHTLVL |
T429F336M015MKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M015LWSB0900 vs T429F336M015MKTLVL7610 |
CWR16HB336MCFB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF336M015LWSB0900 vs CWR16HB336MCFB/HR |
T419F336M015DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M015LWSB0900 vs T419F336M015DBTLVL7280 |
T429F336M015ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M015LWSB0900 vs T429F336M015ABTLVL7280 |
T429F336M015MCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M015LWSB0900 vs T429F336M015MCTLVL7610 |
T429F336M015DCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M015LWSB0900 vs T429F336M015DCTLVL7280 |