Part Details for TAZF335K035LBSB0H00 by Kyocera AVX Components
Overview of TAZF335K035LBSB0H00 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF335K035LBSB0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZF335K035LBSB0H00-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5159 | Buy Now |
DISTI #
TAZF335K035LBSB0H0
|
Avnet Americas | Cap Tant Solid 3.3uF 35V F CASE 10% 5534-16 Bulk (Alt: TAZF335K035LBSB0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$12.8577 | Buy Now |
DISTI #
581-TAZF335K035LBSBH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 3.3uF 0.7Ohms F 10% RoHS: Not Compliant | 157 |
|
$9.5200 / $14.3200 | Buy Now |
Part Details for TAZF335K035LBSB0H00
TAZF335K035LBSB0H00 CAD Models
TAZF335K035LBSB0H00 Part Data Attributes
|
TAZF335K035LBSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335K035LBSB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335K035LBSB0H00
This table gives cross-reference parts and alternative options found for TAZF335K035LBSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335K035LBSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335K035CLSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035CLSC0H45 |
TAZF335K035LFMT0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035LFMT0045 |
T429F335K035AH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214 | KEMET Corporation | TAZF335K035LBSB0H00 vs T429F335K035AH42517005 |
TAZF335K035CCSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035CCSD0045 |
TAZF335K035CCST0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035CCST0023 |
TAZF335K035CDMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035CDMD0H24 |
TAZF335K035CGMB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035CGMB0845 |
TAZF335K035CDMT0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035CDMT0945 |
TAZF335K035CGMD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LBSB0H00 vs TAZF335K035CGMD0700 |
T497F335K035AH6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335K035LBSB0H00 vs T497F335K035AH6315 |