Part Details for TAZF335J035CBMB0900 by Kyocera AVX Components
Overview of TAZF335J035CBMB0900 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF335J035CBMB0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZF335J035CBMB090
|
Avnet Americas | Cap Tant Solid 3.3uF 35V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 2.5 Ohm 125°C Bulk - Bulk (Alt: TAZF335J035CBMB090) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for TAZF335J035CBMB0900
TAZF335J035CBMB0900 CAD Models
TAZF335J035CBMB0900 Part Data Attributes
|
TAZF335J035CBMB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335J035CBMB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335J035CBMB0900
This table gives cross-reference parts and alternative options found for TAZF335J035CBMB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335J035CBMB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MC335JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR09MC335JCC |
CWR09MC335JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR09MC335JB |
TAZF335J035CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs TAZF335J035CBSZ0800 |
CWR09MC335JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR09MC335JDC |
CWR29MC335JAFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR29MC335JAFZTR |
CWR09MC335JCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR09MC335JCB |
CWR09MB335JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR09MB335JCA |
CWR29MC335JCFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR29MC335JCFC |
CWR29MC335JAFZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR29MC335JAFZW |
CWR29MC335JBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CBMB0900 vs CWR29MC335JBFZ |