Part Details for TAZF226K010CBSZ0900 by Kyocera AVX Components
Results Overview of TAZF226K010CBSZ0900 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZF226K010CBSZ0900 Information
TAZF226K010CBSZ0900 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZF226K010CBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6813
|
Newark | Taz 50 Comm Rohs Compliant: Yes |Kyocera Avx TAZF226K010CBSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.9300 | Buy Now |
DISTI #
478-TAZF226K010CBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4716 | Buy Now |
DISTI #
TAZF226K010CBSZ0900
|
Avnet Americas | Cap Tant Solid 22uF 10V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD 125?C Bulk - Bulk (Alt: TAZF226K010CBS... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6864 / $3.7632 | Buy Now |
DISTI #
581-TAZF226K10CBSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$4.2300 / $4.4300 | Order Now |