Part Details for TAZF226K006CRSB0800 by Kyocera AVX Components
Overview of TAZF226K006CRSB0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF226K006CRSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6808
|
Newark | Capacitor,22Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF226K006CRSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5300 / $7.6800 | Buy Now |
DISTI #
478-TAZF226K006CRSB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0555 | Buy Now |
DISTI #
581-TAZF226K6CRSB800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$6.9300 | Order Now |
Part Details for TAZF226K006CRSB0800
TAZF226K006CRSB0800 CAD Models
TAZF226K006CRSB0800 Part Data Attributes
|
TAZF226K006CRSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF226K006CRSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 90 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF226K006CRSB0800
This table gives cross-reference parts and alternative options found for TAZF226K006CRSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF226K006CRSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DC226KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF226K006CRSB0800 vs CWR09DC226KB |
CWR09DC226KABTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226K006CRSB0800 vs CWR09DC226KABTR |
CWR29DK226KAFCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006CRSB0800 vs CWR29DK226KAFCW |
TAZF226K006CESC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006CRSB0800 vs TAZF226K006CESC0000 |
TAZF226K006CFSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006CRSB0800 vs TAZF226K006CFSZ0723 |
TAZF226K006CELT0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006CRSB0800 vs TAZF226K006CELT0723 |
TAZF226K006CKLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226K006CRSB0800 vs TAZF226K006CKLD0024 |
TAZF226K006CKSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226K006CRSB0800 vs TAZF226K006CKSC0824 |
T409F226K006TK42507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF226K006CRSB0800 vs T409F226K006TK42507280 |
TAZF226K006CLST0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006CRSB0800 vs TAZF226K006CLST0800 |