Part Details for TAZF225K050LBLZ0824 by Kyocera AVX Components
Overview of TAZF225K050LBLZ0824 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF225K050LBLZ0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5605
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZF225K050LBLZ0824 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $10.7300 | Buy Now |
DISTI #
478-TAZF225K050LBLZ0824-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5440 | Buy Now |
DISTI #
TAZF225K050LBLZ082
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Custom Tape W/Leader (Alt: TAZF225K050LBLZ082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.2472 | Buy Now |
DISTI #
581-TAZF225K50LZ0824
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$9.1700 / $9.6500 | Order Now |
Part Details for TAZF225K050LBLZ0824
TAZF225K050LBLZ0824 CAD Models
TAZF225K050LBLZ0824 Part Data Attributes
|
TAZF225K050LBLZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K050LBLZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 150 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K050LBLZ0824
This table gives cross-reference parts and alternative options found for TAZF225K050LBLZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050LBLZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF225K050CRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050CRSB0H45 |
TAZF225K050CWLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050CWLC99GC |
TAZF225K050LBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050LBLD0900 |
TAZF225K050LBMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050LBMD0923 |
TAZF225K050LCLB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050LCLB0945 |
TAZF225K050LDLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050LDLC0H00 |
TAZF225K050LDLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050LDLZ0045 |
T429F225K050SB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214 | KEMET Corporation | TAZF225K050LBLZ0824 vs T429F225K050SB42527610 |
TAZF225K050LDMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050LDMC0H23 |
TAZF225K050LKLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050LBLZ0824 vs TAZF225K050LKLZ0945 |