Part Details for TAZF225K050CBSZ0000 by Kyocera AVX Components
Overview of TAZF225K050CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF225K050CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6772
|
Newark | Capacitor,2.2Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF225K050CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $6.1400 | Buy Now |
DISTI #
478-TAZF225K050CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7145 | Buy Now |
DISTI #
TAZF225K050CBSZ000
|
Avnet Americas | Cap Tant Solid 2.2uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD Bulk (Alt: TAZF225K050CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 1738 Factory Stock |
|
$4.4074 | Buy Now |
DISTI #
581-TAZF225K050CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$5.2300 / $5.5100 | Order Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 50V, 10±% | 136 |
|
$4.2210 / $10.5525 | Buy Now |
Part Details for TAZF225K050CBSZ0000
TAZF225K050CBSZ0000 CAD Models
TAZF225K050CBSZ0000 Part Data Attributes
|
TAZF225K050CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K050CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K050CBSZ0000
This table gives cross-reference parts and alternative options found for TAZF225K050CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NB225KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs CWR09NB225KC |
TAZF225K050CBSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs TAZF225K050CBSZ0H00 |
TAZF225K050CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs TAZF225K050CBSZ0900 |
CWR29NC225KDFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225K050CBSZ0000 vs CWR29NC225KDFC |
CWR09NH225KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs CWR09NH225KC |
194D225X9050F2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF225K050CBSZ0000 vs 194D225X9050F2B |
CWR09NK225KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs CWR09NK225KBB |
CWR09NK225KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs CWR09NK225KB |
CWR09NB225KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs CWR09NB225KCA |
CWR09NB225KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225K050CBSZ0000 vs CWR09NB225KB |