Part Details for TAZF225K050CBSB0024 by Kyocera AVX Components
Results Overview of TAZF225K050CBSB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZF225K050CBSB0024 Information
TAZF225K050CBSB0024 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZF225K050CBSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6768
|
Newark | Capacitor,2.2Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF225K050CBSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $13.3000 | Buy Now |
DISTI #
478-TAZF225K050CBSB0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7922 | Buy Now |
DISTI #
TAZF225K050CBSB0024
|
Avnet Americas | Cap Tant Solid 2.2uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk - Bulk (Alt: TAZF225K05... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6560 / $10.8780 | Buy Now |
DISTI #
581-TAZF225K50CBSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$11.6400 / $11.6500 | Order Now |
Part Details for TAZF225K050CBSB0024
TAZF225K050CBSB0024 CAD Models
TAZF225K050CBSB0024 Part Data Attributes
|
TAZF225K050CBSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225K050CBSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225K050CBSB0024
This table gives cross-reference parts and alternative options found for TAZF225K050CBSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050CBSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR29NH225KAFCW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | TAZF225K050CBSB0024 vs CWR29NH225KAFCW |
CWR09NB225KT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF225K050CBSB0024 vs CWR09NB225KT |
CWR09NB225KDCTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | TAZF225K050CBSB0024 vs CWR09NB225KDCTR |
TAZF225K050CDLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | TAZF225K050CBSB0024 vs TAZF225K050CDLB0924 |
T429F225K050BCTLVL7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | TAZF225K050CBSB0024 vs T429F225K050BCTLVL7610 |
T429F225K050MB42517005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214 | TAZF225K050CBSB0024 vs T429F225K050MB42517005 |
T409F225K050TC42507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF225K050CBSB0024 vs T409F225K050TC42507280 |
T4ZF225K050LWLB4723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF225K050CBSB0024 vs T4ZF225K050LWLB4723 |
T497F225K050CC611A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF225K050CBSB0024 vs T497F225K050CC611A7640 |
TAZF225K050LWMB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | TAZF225K050CBSB0024 vs TAZF225K050LWMB0024 |