Part Details for TAZF156K010LASZ0923 by Kyocera AVX Components
Overview of TAZF156K010LASZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF156K010LASZ0923
TAZF156K010LASZ0923 CAD Models
TAZF156K010LASZ0923 Part Data Attributes
|
TAZF156K010LASZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF156K010LASZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF156K010LASZ0923
This table gives cross-reference parts and alternative options found for TAZF156K010LASZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF156K010LASZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF156K010CSLDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CSLDT024 |
T497F156K010CT641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZF156K010LASZ0923 vs T497F156K010CT641B |
TAZF156K010LKSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010LKSC0700 |
TAZF156K010CAMD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CAMD0023 |
TAZF156K010CAMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CAMZ0924 |
TAZF156K010CASC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CASC0800 |
TAZF156K010CBLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CBLB0045 |
TAZF156K010LSMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010LSMC0H23 |
TAZF156K010LSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010LSLZ0045 |
T497F156K010CT63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF156K010LASZ0923 vs T497F156K010CT63157610 |