Part Details for TAZF156K010CBSCT000 by Kyocera AVX Components
Overview of TAZF156K010CBSCT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF156K010CBSCT000
TAZF156K010CBSCT000 CAD Models
TAZF156K010CBSCT000 Part Data Attributes
|
TAZF156K010CBSCT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF156K010CBSCT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF156K010CBSCT000
This table gives cross-reference parts and alternative options found for TAZF156K010CBSCT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF156K010CBSCT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF156K010CBLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010CBLB0723 |
TAZF156K010CGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010CGSB0824 |
TAZF156K010CRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010CRLB0H00 |
TAZF156K010CSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010CSLB0700 |
TAZF156K010CRLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010CRLDT945 |
TAZF156K010CRMB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010CRMB0823 |
TAZF156K010LWLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010LWLT0H24 |
TAZF156K010LCMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010LCMZ0845 |
T429F156K010THTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | KEMET Corporation | TAZF156K010CBSCT000 vs T429F156K010THTLVL7005 |
TAZF156K010LCLC9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010CBSCT000 vs TAZF156K010LCLC9800 |