Part Details for TAZF106K015CGLB0724 by Kyocera AVX Components
Overview of TAZF106K015CGLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF106K015CGLB0724
TAZF106K015CGLB0724 CAD Models
TAZF106K015CGLB0724 Part Data Attributes
|
TAZF106K015CGLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106K015CGLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106K015CGLB0724
This table gives cross-reference parts and alternative options found for TAZF106K015CGLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106K015CGLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106K015LALB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015LALB0723 |
TAZF106K015CGLC9045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CGLC9045 |
TAZF106K015CFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CFSZ0900 |
TAZF106K015CFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CFLB0H24 |
TAZF106K015CEMT0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CEMT0923 |
TAZF106K015CELT0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CELT0900 |
TAZF106K015CDSD0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CDSD0023 |
TAZF106K015LCST0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015LCST0924 |
TAZF106K015CDLC0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CDLC0924 |
TAZF106K015CBSBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CGLB0724 vs TAZF106K015CBSBTH45 |