Part Details for TAZE475M020CWLZT800 by Kyocera AVX Components
Overview of TAZE475M020CWLZT800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE475M020CWLZT800
TAZE475M020CWLZT800 CAD Models
TAZE475M020CWLZT800 Part Data Attributes
|
TAZE475M020CWLZT800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE475M020CWLZT800
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 50 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE475M020CWLZT800
This table gives cross-reference parts and alternative options found for TAZE475M020CWLZT800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE475M020CWLZT800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JH475MMEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475M020CWLZT800 vs CWR19JH475MMEC |
CWR16JB475MBEC/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sprague | TAZE475M020CWLZT800 vs CWR16JB475MBEC/HR |
CWR16JC475MCEA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | TAZE475M020CWLZT800 vs CWR16JC475MCEA |
TAZE475M020LFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CWLZT800 vs TAZE475M020LFSZ0H45 |
T429E475M020BB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010 | KEMET Corporation | TAZE475M020CWLZT800 vs T429E475M020BB42507610 |
T429E475M020BK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475M020CWLZT800 vs T429E475M020BK42527280 |
T429E475M020DC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010 | KEMET Corporation | TAZE475M020CWLZT800 vs T429E475M020DC42517610 |
T429E475M020MHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | KEMET Corporation | TAZE475M020CWLZT800 vs T429E475M020MHTLVL7610 |
T429E475M020MK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE475M020CWLZT800 vs T429E475M020MK4250 |
TAZE475M020CELB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 2010, | Kyocera AVX Components | TAZE475M020CWLZT800 vs TAZE475M020CELB0024 |