Part Details for TAZE335K025LRSZ0H00 by Kyocera AVX Components
Overview of TAZE335K025LRSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE335K025LRSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9792
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZE335K025LRSZ0H00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.9000 | Buy Now |
DISTI #
478-TAZE335K025LRSZ0H00TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4249 | Buy Now |
DISTI #
TAZE335K025LRSZ0H0
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Custom Tape W/Leader (Alt: TAZE335K025LRSZ0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.9838 / $4.2998 | Buy Now |
DISTI #
581-TAZE335K25LRSZH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.4700 | Order Now |
Part Details for TAZE335K025LRSZ0H00
TAZE335K025LRSZ0H00 CAD Models
TAZE335K025LRSZ0H00 Part Data Attributes
|
TAZE335K025LRSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE335K025LRSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE335K025LRSZ0H00
This table gives cross-reference parts and alternative options found for TAZE335K025LRSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE335K025LRSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497E335K025CC642B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE335K025LRSZ0H00 vs T497E335K025CC642B7640 |
T419E335K025MB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE335K025LRSZ0H00 vs T419E335K025MB4251 |
T419E335K025PCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | KEMET Corporation | TAZE335K025LRSZ0H00 vs T419E335K025PCTLVL7005 |
T429E335K025PK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE335K025LRSZ0H00 vs T429E335K025PK42517640 |
T429E335K025SH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE335K025LRSZ0H00 vs T429E335K025SH4252 |
TAZE335K025LWLC98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE335K025LRSZ0H00 vs TAZE335K025LWLC98GC |
TAZE335K025LLMC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025LRSZ0H00 vs TAZE335K025LLMC0700 |
TAZE335K025LALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025LRSZ0H00 vs TAZE335K025LALZ0945 |
TAZE335K025LALD9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025LRSZ0H00 vs TAZE335K025LALD9845 |
TAZE335K025CKLB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | TAZE335K025LRSZ0H00 vs TAZE335K025CKLB9800 |