Part Details for TAZE226M010LRSCT045 by Kyocera AVX Components
Overview of TAZE226M010LRSCT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZE226M010LRSCT045
TAZE226M010LRSCT045 CAD Models
TAZE226M010LRSCT045 Part Data Attributes
|
TAZE226M010LRSCT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226M010LRSCT045
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 150 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226M010LRSCT045
This table gives cross-reference parts and alternative options found for TAZE226M010LRSCT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226M010LRSCT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FC226MCEZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226M010LRSCT045 vs CWR29FC226MCEZBULK |
CWR16FB226MCEC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sprague | TAZE226M010LRSCT045 vs CWR16FB226MCEC |
CWR19FK226MREC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE226M010LRSCT045 vs CWR19FK226MREC |
CWR19FH226MCEB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LRSCT045 vs CWR19FH226MCEB |
TAZE226M010LBLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE226M010LRSCT045 vs TAZE226M010LBLDT900 |
TAZE226M010LFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LRSCT045 vs TAZE226M010LFSC0H45 |
TAZE226M010LGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LRSCT045 vs TAZE226M010LGSZ0023 |
TAZE226M010LWMT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LRSCT045 vs TAZE226M010LWMT0023 |
TAZE226M010CWMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LRSCT045 vs TAZE226M010CWMC0H45 |
T497E226M010CT6310 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE226M010LRSCT045 vs T497E226M010CT6310 |