Part Details for TAZE225K025CDLT0000 by Kyocera AVX Components
Overview of TAZE225K025CDLT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE225K025CDLT0000
TAZE225K025CDLT0000 CAD Models
TAZE225K025CDLT0000 Part Data Attributes
|
TAZE225K025CDLT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE225K025CDLT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE225K025CDLT0000
This table gives cross-reference parts and alternative options found for TAZE225K025CDLT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225K025CDLT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225K025LCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDLT0000 vs TAZE225K025LCSB0823 |
TAZE225K025LEMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDLT0000 vs TAZE225K025LEMZ0845 |
TAZE225K025LKLD0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDLT0000 vs TAZE225K025LKLD0745 |
TAZE225K025LKSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDLT0000 vs TAZE225K025LKSZ0823 |
TAZE225K025LLLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDLT0000 vs TAZE225K025LLLB0H23 |
T409E225K025CK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225K025CDLT0000 vs T409E225K025CK42507640 |
T4ZE225K025LBLB4923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE225K025CDLT0000 vs T4ZE225K025LBLB4923 |
T497E225K025CH61157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010 | KEMET Corporation | TAZE225K025CDLT0000 vs T497E225K025CH61157280 |
T429E225K025CC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010 | KEMET Corporation | TAZE225K025CDLT0000 vs T429E225K025CC7005 |
TAZE225K025CALC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225K025CDLT0000 vs TAZE225K025CALC0923 |