Part Details for TAZE156K015LBSZ0800 by Kyocera AVX Components
Overview of TAZE156K015LBSZ0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE156K015LBSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7798
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZE156K015LBSZ0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.9700 | Buy Now |
DISTI #
478-TAZE156K015LBSZ0800-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0277 | Buy Now |
DISTI #
TAZE156K015LBSZ080
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZE156K015LBSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.2866 | Buy Now |
DISTI #
581-TAZE156K15LBSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.5700 / $4.6300 | Order Now |
Part Details for TAZE156K015LBSZ0800
TAZE156K015LBSZ0800 CAD Models
TAZE156K015LBSZ0800 Part Data Attributes
|
TAZE156K015LBSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156K015LBSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156K015LBSZ0800
This table gives cross-reference parts and alternative options found for TAZE156K015LBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156K015LBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156K015CWMD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015CWMD0824 |
TAZE156K015CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015CGMD0923 |
TAZE156K015CGLD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015CGLD0900 |
TAZE156K015CFLD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015CFLD0824 |
TAZE156K015CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015CALB0045 |
TAZE156K015LAMB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015LAMB0924 |
TAZE156K015LBMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015LBMZ0024 |
TAZE156K015LDMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015LDMZ0000 |
TAZE156K015LESD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015LESD0924 |
TAZE156K015LGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LBSZ0800 vs TAZE156K015LGSC0H24 |