Part Details for TAZE106J010CRSDT000 by Kyocera AVX Components
Overview of TAZE106J010CRSDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZE106J010CRSDT000
TAZE106J010CRSDT000 CAD Models
TAZE106J010CRSDT000 Part Data Attributes
|
TAZE106J010CRSDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106J010CRSDT000
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106J010CRSDT000
This table gives cross-reference parts and alternative options found for TAZE106J010CRSDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106J010CRSDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106J010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106J010CRSDT000 vs TAZD106J010CRLC9000 |
TAZE106J010CCMC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CRSDT000 vs TAZE106J010CCMC0723 |
T429E106J010AH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE106J010CRSDT000 vs T429E106J010AH4251 |
T429E106J010DB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2010 | KEMET Corporation | TAZE106J010CRSDT000 vs T429E106J010DB7280 |
T429E106J010MC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106J010CRSDT000 vs T429E106J010MC4252WAFL |
T429E106J010PH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE106J010CRSDT000 vs T429E106J010PH4250 |
TAZE106J010CBMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CRSDT000 vs TAZE106J010CBMC0H23 |
TAZE106J010LSMD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CRSDT000 vs TAZE106J010LSMD0000 |
TAZE106J010LRLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106J010CRSDT000 vs TAZE106J010LRLD9H45 |
TAZE106J010CBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106J010CRSDT000 vs TAZE106J010CBLZ0045 |