Part Details for TAZE105M050CBSZ0900 by Kyocera AVX Components
Overview of TAZE105M050CBSZ0900 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE105M050CBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZE105M050CBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6933 | Buy Now |
DISTI #
TAZE105M050CBSZ090
|
Avnet Americas | Cap Tant Solid 1uF 50V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD 6 Ohm 125°C Bulk (Alt: TAZE105M050CBSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.2903 | Buy Now |
DISTI #
581-TAZE105M50CBSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$5.1900 / $5.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$5.2300 | Buy Now |
Part Details for TAZE105M050CBSZ0900
TAZE105M050CBSZ0900 CAD Models
TAZE105M050CBSZ0900 Part Data Attributes
|
TAZE105M050CBSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105M050CBSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105M050CBSZ0900
This table gives cross-reference parts and alternative options found for TAZE105M050CBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105M050CBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105M050CKMD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050CKMD0823 |
TAZE105M050CFMZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050CFMZ0800 |
TAZE105M050LEMB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050LEMB0H24 |
T429E105M050RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105M050CBSZ0900 vs T429E105M050RHTLVL7280 |
TAZE105M050LKSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050LKSD0800 |
T429E105M050RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105M050CBSZ0900 vs T429E105M050RKTLVL7005 |
TAZE105M050LGLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050LGLC0800 |
TAZE105M050LGLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050LGLC0024 |
TAZE105M050CFMD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050CFMD0945 |
TAZE105M050CBMD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105M050CBSZ0900 vs TAZE105M050CBMD0824 |