Part Details for TAZD685M006CBSZ0900 by Kyocera AVX Components
Overview of TAZD685M006CBSZ0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD685M006CBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6425
|
Newark | Capacitor,6.8Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZD685M006CBSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.9300 | Buy Now |
DISTI #
478-TAZD685M006CBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1024 | Buy Now |
DISTI #
TAZD685M006CBSZ090
|
Avnet Americas | Cap Tant Solid 6.8uF 6V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD 4.5 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: TAZD685M006CBSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TAZD685M6CBSZ09
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$3.7800 / $3.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$3.8100 | Buy Now |
Part Details for TAZD685M006CBSZ0900
TAZD685M006CBSZ0900 CAD Models
TAZD685M006CBSZ0900 Part Data Attributes
|
TAZD685M006CBSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD685M006CBSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD685M006CBSZ0900
This table gives cross-reference parts and alternative options found for TAZD685M006CBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD685M006CBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685M006CBSCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685M006CBSZ0900 vs TAZD685M006CBSCT700 |
TAZD685M006CDMT0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CBSZ0900 vs TAZD685M006CDMT0945 |
TAZD685M006CFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CBSZ0900 vs TAZD685M006CFLD9000 |
T409D685M006MK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD685M006CBSZ0900 vs T409D685M006MK4252WAFL |
T409D685M006CB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD685M006CBSZ0900 vs T409D685M006CB4251WAFL |
T429D685M006RB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD685M006CBSZ0900 vs T429D685M006RB7640 |
TAZD685M006CKSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD685M006CBSZ0900 vs TAZD685M006CKSD0845 |
TAZD685M006CGMD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CBSZ0900 vs TAZD685M006CGMD0700 |
TAZD685M006LSLDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD685M006CBSZ0900 vs TAZD685M006LSLDT700 |
TAZD685M006LGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685M006CBSZ0900 vs TAZD685M006LGLZ0H45 |