Part Details for TAZD685K015LLMC0H23 by Kyocera AVX Components
Overview of TAZD685K015LLMC0H23 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD685K015LLMC0H23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29HH685KCDA\L
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 15V 10% D Min Qty: 88 Package Multiple: 88 Container: Waffle | Americas - 0 |
|
$22.8100 | Buy Now |
Part Details for TAZD685K015LLMC0H23
TAZD685K015LLMC0H23 CAD Models
TAZD685K015LLMC0H23 Part Data Attributes
|
TAZD685K015LLMC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD685K015LLMC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD685K015LLMC0H23
This table gives cross-reference parts and alternative options found for TAZD685K015LLMC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD685K015LLMC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685K015LWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K015LLMC0H23 vs TAZD685K015LWLZ0H45 |
TAZD685K015CDSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K015LLMC0H23 vs TAZD685K015CDSZ0945 |
TAZD685K015CWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K015LLMC0H23 vs TAZD685K015CWMB0845 |
T497D685K015BT6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZD685K015LLMC0H23 vs T497D685K015BT6415 |
TAZD685K015CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K015LLMC0H23 vs TAZD685K015CCLT0945 |
TAZD685K015CBLZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD685K015LLMC0H23 vs TAZD685K015CBLZT900 |
T419D685K015BC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD685K015LLMC0H23 vs T419D685K015BC4250 |
TAZD685K015LFLC0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K015LLMC0H23 vs TAZD685K015LFLC0045 |
T497D685K015AH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD685K015LLMC0H23 vs T497D685K015AH6410 |
TAZD685K015CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K015LLMC0H23 vs TAZD685K015CFLD0700 |