Part Details for TAZD685K006LBSZ0H00 by Kyocera AVX Components
Overview of TAZD685K006LBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD685K006LBSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2668
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZD685K006LBSZ0H00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $5.2000 | Buy Now |
DISTI #
478-TAZD685K006LBSZ0H00-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3762 | Buy Now |
DISTI #
TAZD685K006LBSZ0H0
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZD685K006LBSZ0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.3836 | Buy Now |
DISTI #
581-TAZD685K6LBSZ0H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.9700 / $4.0300 | Order Now |
Part Details for TAZD685K006LBSZ0H00
TAZD685K006LBSZ0H00 CAD Models
TAZD685K006LBSZ0H00 Part Data Attributes
|
TAZD685K006LBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD685K006LBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 90 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD685K006LBSZ0H00
This table gives cross-reference parts and alternative options found for TAZD685K006LBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD685K006LBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409D685K006MH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | TAZD685K006LBSZ0H00 vs T409D685K006MH42527610 |
T409D685K006SK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | TAZD685K006LBSZ0H00 vs T409D685K006SK42507280 |
T4ZD685K006LWLB4H45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD685K006LBSZ0H00 vs T4ZD685K006LWLB4H45 |
TAZD685K006LRMC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K006LBSZ0H00 vs TAZD685K006LRMC0700 |
TAZD685K006CFMD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K006LBSZ0H00 vs TAZD685K006CFMD0900 |
T429D685K006RH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | TAZD685K006LBSZ0H00 vs T429D685K006RH |
TAZD685K006CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K006LBSZ0H00 vs TAZD685K006CWLC0745 |
T429D685K006PK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD685K006LBSZ0H00 vs T429D685K006PK4252WAFL |
T429D685K006AKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | KEMET Corporation | TAZD685K006LBSZ0H00 vs T429D685K006AKTLVL7610 |
TAZD685K006CGMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685K006LBSZ0H00 vs TAZD685K006CGMT0H00 |