Part Details for TAZD684J050CSST0H24 by Kyocera AVX Components
Overview of TAZD684J050CSST0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD684J050CSST0H24
TAZD684J050CSST0H24 CAD Models
TAZD684J050CSST0H24 Part Data Attributes
|
TAZD684J050CSST0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD684J050CSST0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 100 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD684J050CSST0H24
This table gives cross-reference parts and alternative options found for TAZD684J050CSST0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD684J050CSST0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409D684J050SH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD684J050CSST0H24 vs T409D684J050SH4250WAFL |
T429D684J050RB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510 | KEMET Corporation | TAZD684J050CSST0H24 vs T429D684J050RB |
TAZD684J050CSMC0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684J050CSST0H24 vs TAZD684J050CSMC0845 |
TAZD684J050LKSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684J050CSST0H24 vs TAZD684J050LKSZ0H45 |
T429D684J050PK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD684J050CSST0H24 vs T429D684J050PK42517640 |
TAZD684J050CWLBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD684J050CSST0H24 vs TAZD684J050CWLBTH45 |
TAZD684J050LKLB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684J050CSST0H24 vs TAZD684J050LKLB0923 |
T429D684J050SCWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD684J050CSST0H24 vs T429D684J050SCWAFL |
TAZD684J050LCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684J050CSST0H24 vs TAZD684J050LCSB0H45 |
TAZD684J050LLLC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.68uF, 1510, | Kyocera AVX Components | TAZD684J050CSST0H24 vs TAZD684J050LLLC0745 |