Part Details for TAZD475K015CWSZ0000 by Kyocera AVX Components
Overview of TAZD475K015CWSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD475K015CWSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6378
|
Newark | Taz 50 Comm Rohs Compliant: Yes |Kyocera Avx TAZD475K015CWSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.2600 | Buy Now |
DISTI #
478-TAZD475K015CWSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 176 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1175 | Buy Now |
DISTI #
TAZD475K015CWSZ000
|
Avnet Americas | Cap Tant Solid 4.7uF 15V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD Waffle Pack (Alt: TAZD475K015CWSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.8798 | Buy Now |
DISTI #
581-TAZD475K015CWSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.3800 / $3.8500 | Order Now |
Part Details for TAZD475K015CWSZ0000
TAZD475K015CWSZ0000 CAD Models
TAZD475K015CWSZ0000 Part Data Attributes
|
TAZD475K015CWSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD475K015CWSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD475K015CWSZ0000
This table gives cross-reference parts and alternative options found for TAZD475K015CWSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475K015CWSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC475KCDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K015CWSZ0000 vs CWR29HC475KCDC |
CWR16HC475KCDA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | TAZD475K015CWSZ0000 vs CWR16HC475KCDA/HR |
CWR16HH475KTDC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | TAZD475K015CWSZ0000 vs CWR16HH475KTDC/PR |
CWR16HC475KTDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | TAZD475K015CWSZ0000 vs CWR16HC475KTDC |
CWR29HC475KBDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K015CWSZ0000 vs CWR29HC475KBDB |
CWR19HK475KBDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K015CWSZ0000 vs CWR19HK475KBDBTR |
CWR16HB475KBDA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | TAZD475K015CWSZ0000 vs CWR16HB475KBDA/TR |
CWR29HC475KCDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K015CWSZ0000 vs CWR29HC475KCDA |
CWR16HB475KCDB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TAZD475K015CWSZ0000 vs CWR16HB475KCDB/PR |
CWR16HC475KBDA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | TAZD475K015CWSZ0000 vs CWR16HC475KBDA/TR |