Part Details for TAZD475K010CRMB0900 by Kyocera AVX Components
Overview of TAZD475K010CRMB0900 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD475K010CRMB0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09FB475KB\TR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 10V 10% D RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$11.6300 | Buy Now |
Part Details for TAZD475K010CRMB0900
TAZD475K010CRMB0900 CAD Models
TAZD475K010CRMB0900 Part Data Attributes
|
TAZD475K010CRMB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD475K010CRMB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD475K010CRMB0900
This table gives cross-reference parts and alternative options found for TAZD475K010CRMB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475K010CRMB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD475K010CESC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CRMB0900 vs TAZD475K010CESC0900 |
TAZD475K010CESB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CRMB0900 vs TAZD475K010CESB0H24 |
TAZD475K010CEST0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CRMB0900 vs TAZD475K010CEST0800 |
TAZD475K010CSSBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K010CRMB0900 vs TAZD475K010CSSBT000 |
T429D475K010RC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | TAZD475K010CRMB0900 vs T429D475K010RC42517280 |
TAZD475K010CDST0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CRMB0900 vs TAZD475K010CDST0724 |
T429D475K010TBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD475K010CRMB0900 vs T429D475K010TBWAFL |
TAZD475K010CDLD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CRMB0900 vs TAZD475K010CDLD0024 |
T429D475K010RB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | TAZD475K010CRMB0900 vs T429D475K010RB7005 |
TAZD475K010CBSBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K010CRMB0900 vs TAZD475K010CBSBT023 |