Part Details for TAZD475K010CBSB0000 by Kyocera AVX Components
Results Overview of TAZD475K010CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZD475K010CBSB0000 Information
TAZD475K010CBSB0000 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZD475K010CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6358
|
Newark | Capacitor,4.7Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZD475K010CBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $8.5700 | Buy Now |
DISTI #
478-TAZD475K010CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9055 | Buy Now |
DISTI #
TAZD475K010CBSB0000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Bulk (Alt: TAZD475K010CBSB0000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4224 / $6.5562 | Buy Now |
DISTI #
581-TAZD475K010CBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$6.9000 | Order Now |
Part Details for TAZD475K010CBSB0000
TAZD475K010CBSB0000 CAD Models
TAZD475K010CBSB0000 Part Data Attributes
|
TAZD475K010CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD475K010CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD475K010CBSB0000
This table gives cross-reference parts and alternative options found for TAZD475K010CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475K010CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
194D475X9010D8B | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs 194D475X9010D8B |
CWR09FB475KCB | Kyocera AVX Components | $25.7263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR09FB475KCB |
CWR29FC475KBDZ | Kyocera AVX Components | $17.2855 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR29FC475KBDZ |
CWR09FB475KBB | Kyocera AVX Components | $16.8148 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR09FB475KBB |
CWR09FC475KBB | Kyocera AVX Components | $16.8148 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR09FC475KBB |
TAZD475K010CBSZ0000 | Kyocera AVX Components | $5.2324 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs TAZD475K010CBSZ0000 |
CWR09FH475KBBTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR09FH475KBBTR |
CWR09FK475KC | Kyocera AVX Components | $23.2452 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR09FK475KC |
CWR09FB475KCBTR | Kyocera AVX Components | $24.6112 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR09FB475KCBTR |
CWR29FB475KBDZ | Kyocera AVX Components | $17.2855 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | TAZD475K010CBSB0000 vs CWR29FB475KBDZ |