There are no models available for this part yet.
Overview of TAZD475K010CBMB0900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZD475K010CBMB0900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAZD475K010CBMB090
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Bulk (Alt: TAZD475K010CBMB090) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
CWR09FB475KB
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 10V 10% D RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.7500 / $13.9300 | Buy Now |
CAD Models for TAZD475K010CBMB0900 by Kyocera AVX Components
Part Data Attributes for TAZD475K010CBMB0900 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4500 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
1510
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - electroplated
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for TAZD475K010CBMB0900
This table gives cross-reference parts and alternative options found for TAZD475K010CBMB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475K010CBMB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D475K010DC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | TAZD475K010CBMB0900 vs T429D475K010DC7005 |
T4ZD475K010LRLB4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD475K010CBMB0900 vs T4ZD475K010LRLB4700 |
TAZD475K010CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CDST0H24 |
TAZD475K010CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CGLD0000 |
TAZD475K010CGSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CGSC0800 |
TAZD475K010CGST0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CGST0700 |
TAZD475K010CRLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CRLDTH45 |
TAZD475K010CSSZT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CSSZT823 |
TAZD475K010CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CWLD9845 |
TAZD475K010CWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475K010CBMB0900 vs TAZD475K010CWLZ0945 |