Part Details for TAZD475J010CBSZ0000 by Kyocera AVX Components
Overview of TAZD475J010CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD475J010CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8775
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZD475J010CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $8.5700 | Buy Now |
DISTI #
478-TAZD475J010CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 53 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4047 | Buy Now |
DISTI #
TAZD475J010CBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZD475J010CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.5845 | Buy Now |
DISTI #
581-TAZD475J010CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$7.3100 / $7.8500 | Order Now |
Part Details for TAZD475J010CBSZ0000
TAZD475J010CBSZ0000 CAD Models
TAZD475J010CBSZ0000 Part Data Attributes
|
TAZD475J010CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD475J010CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD475J010CBSZ0000
This table gives cross-reference parts and alternative options found for TAZD475J010CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD475J010CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FB475JCDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010CBSZ0000 vs CWR29FB475JCDZW |
CWR09FB475JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010CBSZ0000 vs CWR09FB475JZAW |
CWR29FB475JBDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD475J010CBSZ0000 vs CWR29FB475JBDBTR |
TAZD475J010CCSB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010CBSZ0000 vs TAZD475J010CCSB0800 |
TAZD475J010CKMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010CBSZ0000 vs TAZD475J010CKMD0745 |
TAZD475J010LSLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010CBSZ0000 vs TAZD475J010LSLT0H00 |
TAZD475J010CKLT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010CBSZ0000 vs TAZD475J010CKLT0700 |
TAZD475J010LSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010CBSZ0000 vs TAZD475J010LSLC0724 |
TAZD475J010LRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010CBSZ0000 vs TAZD475J010LRSZ0H24 |
TAZD475J010LLSB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TAZD475J010CBSZ0000 vs TAZD475J010LLSB0800 |